3-1734506-6

Heilind Number:AMP3-1734506-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1734506-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT, 2.0MM, 26P,VRT MT, 8 Au", 2.6ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734506-6
Series:AMPMODU 2 mm
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Packaging:Box & Tray, Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H284
Post Size:.02 in, .5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:650 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Position Locations Omitted:None
Termination Post Tail Length:.102 in, 2.6 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1734506-6
SKU:AMP3-1734506-6

Detailed Description

Enhance your PCB connectivity with this AMPMODU 2 mm vertical mount receptacle. Featuring a 2.0mm pitch and 26 gold-plated contacts, it ensures reliable power and signal transmission. With a straight body orientation and through-hole solder termination, it offers ease of installation. The black thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety and durability. Suitable for industrial applications, this connector has a 1A amperage rating and can withstand up to 250VAC. RoHS compliant and designed for PCB mounting, it is an essential component for board-to-board connections in various electronic systems.