| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734774-5 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 3-1734774-5 |
| SKU: | AMP3-1734774-5 |
3-1734774-5
Specifications
Detailed Description
Enhance your PCB connectivity with our PCI Express 2.3L 98 POS Board Mount Connector. Featuring a durable black PA 9T GF housing, this connector ensures reliable performance in a variety of applications. With a vertical mount orientation and through-hole solder termination, installation is a breeze. The gold flash contact plating guarantees optimal conductivity, while the 1mm pitch accommodates precise connections. Meeting industry standards for operating temperature range (-40 - 85°C) and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for data and devices, its wave solder capability makes it a versatile choice for your design needs. Compatible with PCI Express generations II and III, this connector is essential for seamless cable-to-board connections. With a package quantity of 40, it's ideal for both small-scale projects and bulk orders. Elevate your connectivity solutions with this premium PCI Express connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


