| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734774-8 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 3-1734774-8 |
| SKU: | AMP3-1734774-8 |
3-1734774-8
| Heilind Number: | AMP3-1734774-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1734774-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your system with the latest in connectivity technology using this high-performance PCI Express 2.3L Card Edge Connector. Featuring a durable PA 9T GF housing in a sleek white finish, this connector is designed for seamless board mount installation with through-hole solder termination. With a 164-position layout and a 1mm pitch, it ensures reliable data transmission even at high speeds, supporting up to 50V AC. Each package includes 30 connectors, making it ideal for large-scale projects. Operating efficiently in a wide temperature range from -40 to 85°C, this connector is suitable for various environments. Gold-plated phosphor bronze contacts with a 15µin thickness guarantee optimal conductivity, while the lead-free solder process ensures compliance with RoHS standards. Whether you're building a new system or upgrading existing hardware, this connector offers the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


