3-1734839-0

FPC CONN. 0.5MM PITCH T/C,30P

The FPC CONN. 0.5MM PITCH T/C, a high-performance connector designed for precise signal transmission in electronic devices. With 30 gold-plated contacts and a 0.5mm pitch, this right-angle receptacle ensures reliable board-to-board connectivity in compact spaces. The LCP housing, operating temperature range of -40 to 85°C, and 250VAC voltage rating make it ideal for various signal applications. Its surface-mount termination method and tape & reel packaging facilitate efficient assembly processes. Compliant with RoHS standards, this FPC connector guarantees both quality performance and environmental responsibility. Perfect for Flex-to-Board systems, it's the essential component for seamless data transmission in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734839-0
Series:FPC
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:30
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.0197 in, .5 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:2000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:30
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm, .984 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.025 µm, .984 µin
Connector Height:.08 in, 2.05 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:0288
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:20.43 mm, .804 in
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.2 in, 5.1 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:3-1734839-0
SKU:AMP3-1734839-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/12/2024PCN-24-220630 - End of Life. Supplier tooling aging, will not be able to support FPC product line. LTB 12/12/24

Download