3-1735360-0

Heilind Number:AMP3-1735360-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1735360-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

1mm FFC SMT H BOTTOM CONTACT ASSY, 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1735360-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:30
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.299 in, 33 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.268 in, 6.8 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:3-1735360-0
SKU:AMP3-1735360-0

Detailed Description

Enhance your circuit connections with this FPC Connector Assembly, featuring a 1A amperage and a receptacle gender for seamless integration. Crafted with durable Nylon GF housing material and boasting a surface mount termination method, this connector ensures reliable performance in diverse applications. With 30 positions and a 1mm pitch, it facilitates efficient signal transmission. The phosphor bronze contact material, along with tin plating, guarantees optimal conductivity, while the 125V AC voltage rating offers versatility. Designed for easy installation with a right-angle mount orientation, this connector is ideal for your Flex-to-Board systems. Its compact dimensions, at 33mm length and 6.8mm width, make it suitable for space-constrained setups. With a matte finish and tape & reel packaging, it is both functional and convenient. Trust in its quality for your connectivity needs.