| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1735482-0 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .031 in, 8 mm |
| Contact Type: | Socket |
| Number of Positions: | 200 |
| Mount Orientation: | Vertical |
| Stack Height: | .669 in, .709 in, .748 in, .787 in, 17 mm, 18 mm, 19 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP3-1735482-0 |
3-1735482-0
| Heilind Number: | AMP3-1735482-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1735482-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance board-to-board socket. Designed for surface mount installation, it features a .8mm pitch and accommodates 200 positions across two rows, ensuring efficient data transmission. With a low amperage rating of .5A, it's ideal for various applications. The vertical mount orientation and stack height options ranging from 17mm to 19mm offer flexibility in assembly. Trust in its reliable contact system for seamless integration in your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6123002-0 | ![]() | |
| TE Connectivity 2-5179030-0 | ![]() | |
| TE Connectivity 3-5179230-0 | ![]() |


