3-1744400-4

04P MTA100 HDR ASSY SM 30AU W

Enhance your circuit connections with the MTA 100 series vertical PCB mount header. Designed for signal applications, this connector features four gold-plated pin contacts with a pitch of 2.54mm (.1 in). Its durable nylon housing in sleek black offers reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With UL 94V-0 flammability standard compliance and LR7189 and E28476 agency certifications, it guarantees safety and quality. Solder termination on a .25mm (.01 in) thick PCB is a breeze, while its compact .34-inch (8.81mm) height saves space. Each reel package includes 225 units, perfect for high-volume production. Upgrade your appliance or electronics assembly with this efficient and dependable wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1744400-4
Series:MTA 100
Housing Material:Nylon
Number of Rows:1
Termination Method:Solder, Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:225
Contact Amperage:5 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.01 in, .25 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.159 in, 4.04 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-1744400-4
SKU:AMP3-1744400-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: