3-1761711-1
IDC LOW PRO HDR 34P VERT LG LA
The IDC Low Profile Header features a vertical mount design with 34 contacts in 2 rows, suitable for board-to-board connections. Constructed with durable Polybutylene Terephthalate housing in a striking blue color, this connector ensures reliable signal transmission. With a pitch of 2.54mm and gold flash over Palladium Nickel contact plating, it guarantees excellent conductivity. The straight orientation and long latch type provide secure mating, while the UL 94V-0 material flammability standard ensures safety. Perfect for signal applications, this connector offers ease of installation with through-hole termination. Its low profile design, with a height of 10.26mm, suits space-constrained environments. RoHS compliant and high-temperature rated, it meets stringent quality standards. The connector, part of the Wire to Board system, is ideal for various electronic devices, offering efficient data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1761711-1 |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Latch Type: | Long |
Polarization: | With |
Package Quantity: | 50 |
Number of Positions: | 34 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 10.26 mm, .4 in |
Mating Alignment: | With |
Mating Alignment Type: | Center |
Mating Connector Lock Type: | Ejection Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E127 |
Connector Length: | 2 in, 50.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .162 in, 4.11 mm |
Header Type: | Pin Header |
Mating Connector Lock: | With |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .148 in, 3.76 mm |
Ejection Latches: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1761711-1 |
SKU: | AMP3-1761711-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |