| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-179228-4 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-179228-4 |
| SKU: | AMP3-179228-4 |
3-179228-4
| Heilind Number: | AMP3-179228-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-179228-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with this CT CRIMP-2 RECEPTACLE HOUSING in vibrant blue. Designed for power and signal applications, this thermoplastic housing with UL 94V-0 flammability standard certification ensures safe operation in various environments. With a pitch of 2mm and 14 positions, it accommodates wire sizes ranging from 30 to 22 AWG. The housing, measuring 6.6mm in height and 30mm in length, features polarization for proper mating alignment. Operating temperature ranges from -30 to 105°C, making it suitable for a wide range of applications. With CSA and UL agency certifications, this connector guarantees high quality and performance. RoHS compliant, it meets international environmental standards, providing peace of mind for your projects. Packaged in quantities of 1500, it is ideal for large-scale installations in data and device connectivity.

