3-1825910-5
FSM18JH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM18JH=6MM Tact Switch, specially designed for high-temperature environments. This durable switch features a copper alloy contact material and a vertical mount angle for easy installation. The round nylon actuator in sleek black adds a professional touch, while the SPST pole and throw configuration ensures reliable performance. With an operating force of 160g and a rated voltage of 24VDC, this switch is perfect for a wide range of applications. Plus, it's RoHS compliant, making it a sustainable choice for environmentally conscious projects. Upgrade your devices with this high-quality tact switch today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1825910-5 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Black |
Pole and Throw Configuration: | SPST |
Actuator Length: | .193 in, 4.9 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP3-1825910-5 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .335 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM18JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |