| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1827158-8 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 1400 |
| Contact Amperage: | .5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1827158-8 |
| SKU: | AMP3-1827158-8 |
3-1827158-8
Specifications
Detailed Description
Introducing our high-performance Board to Board PCB Connector, designed for seamless signal transmission in electronic assemblies. With a compact form factor and vertical mount orientation, this connector is ideal for space-constrained applications. Featuring 1.25mm pitch and 8 contact positions, it ensures reliable connectivity in mezzanine board configurations. The housing, made of UL 94V-0 rated Polyphenylene Sulfide in sleek black, guarantees durability and safety. Brass contacts with Tin plating offer optimal conductivity and corrosion resistance. Operating within a wide temperature range of -22 to 221°F, this connector is suitable for high-demand environments. Its surface mount termination method, along with tape & reel packaging, facilitates efficient assembly processes. Compliant with RoHS standards, it meets environmental regulations. Whether in data devices or industrial equipment, this connector is a dependable solution for your connectivity needs.

