SMW32R2JT

Heilind Number:AMP3-1879021-3
Manufacturer:TE Connectivity
Manufacturer Number:SMW32R2JT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW3 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SMW32R2JT
Power Rating:3 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879021-3

Detailed Description

Enhance the power performance of your electronic devices with our SMW3 2R2 5% power resistor. Designed for durability and efficiency, this surface mount resistor boasts a power rating of 3W and a resistance of 2.2Ω, ensuring reliable operation even under high voltage conditions (up to 500V). Its compact dimensions of 10.5 x 5.5 x 5mm make it suitable for various applications, while the wirewound element and solder termination guarantee secure installation. With RoHS compliance and a tolerance of 5%, this component is not only high-quality but also environmentally friendly. Trust in our Surface Mount Resistors to deliver exceptional performance in your projects.