3-1879021-5

Heilind Number:AMP3-1879021-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879021-5
ECAD Model:
3D Model

Description:

SMW3 2R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879021-5
Power Rating:3 W
Termination Type:Solder
Resistance:2.7 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879021-5

Detailed Description

Enhance your circuit's performance with our SMW3 2R7 power resistor, meticulously designed for precision and reliability. With a power rating of 3W and a resistance of 2.7Ω, it can handle high voltage applications up to 500V with ease. Its surface mount termination type ensures easy installation, while its wirewound element guarantees stable and efficient conductivity. With a tolerance of 5%, you can trust in its accuracy for critical operations. Measuring at 10.5 x 5.5 x 5mm, it's compact yet powerful, making it suitable for a wide range of electronic devices. RoHS compliance further underscores our commitment to environmental responsibility. Upgrade your systems with this essential component for optimal performance.