3-1879022-3
SMF3 6K8 5%
Enhance your electronic projects with the SMF3 6K8 5% power resistor. With a power rating of 3 W and a resistance of 6.8 KΩ, this surface mount resistor is perfect for high-performance applications. Its compact dimensions of 10.5 x 5.5 x 5 mm make it easy to integrate into your designs. Featuring metal film technology and a tolerance of 5%, it ensures precise and reliable performance. With a rated voltage of 500 V and solder termination, it's suitable for a wide range of electronic devices. RoHS compliant and supplied by Surface Mount Resistors, this product meets industry standards for environmental responsibility. Upgrade your projects with this essential power resistor.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879022-3 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 6.8 KΩ |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Metal Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1879022-3 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 3-1879022-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |