3-1879026-8

Heilind Number:AMP3-1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 23R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:23.7 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879026-8

Detailed Description

Upgrade your electronic circuitry with precision and reliability using our YR1 0.1% 23R7 Through Hole Resistor. This thin film resistor features a low resistance value of 23.7 Ω with a tight tolerance of 0.1%, ensuring accurate performance in your applications. With a power rating of 0.25 W and a rated voltage of 250 V, it is suitable for various power and voltage requirements. Its axial leaded mount type and tinned copper leads make it easy to install and secure connections. Operating over a wide temperature range from -65 to 155 °C and with a temperature coefficient of ±15 ppm/°C, this resistor guarantees stable operation even in harsh environmental conditions. Trust in its high-quality construction and compliance with RoHS standards for a dependable component in your projects. Elevate your designs with the utmost precision and efficiency with this Through Hole Resistor.