| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879028-9 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 7.68 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879028-9 |
3-1879028-9
Specifications
Detailed Description
Enhance your electronic projects with our precision Surface Mount Resistor, featuring a resistance of 7.68 Ω and a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor ensures reliable performance in various applications. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCBs. Crafted with a thin film element, it guarantees accurate and stable resistance values. Trust in the quality and precision of this component for your electronic design needs.

