3-1879070-2

Heilind Number:AMP3-1879070-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879070-2
ECAD Model:
3D Model

Description:

C3A R30 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879070-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.3 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP3-1879070-2

Detailed Description

Enhance your electronic circuitry with the C3A R30 5% AMMO PK resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 3W and a resistance of 0.3Ω, ensuring reliable operation in a variety of applications. With a rated voltage of 200V and a temperature coefficient of ±200 ppm/°C, it delivers stable and accurate results. Featuring tinned copper leads and a wirewound element, this resistor guarantees efficient conductivity and durability. Measuring 13 x 5.7mm in size, it is compact and easy to install. Whether you're a professional in the field or a DIY enthusiast, this high-quality component is a must-have for your projects.