3-1879071-8

Heilind Number:AMP3-1879071-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879071-8
ECAD Model:
3D Model

Description:

THS50 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879071-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:82 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879071-8

Detailed Description

Enhance your power circuitry with the THS50 82R 5% Chassis Mount Resistor, a high-performance component that offers a power rating of 50W and a resistance of 82 Ω. Specially designed for robust applications, this wirewound resistor ensures reliable performance with its solder lug termination type and rated voltage of 1250 V. Measuring 72.5 x 17 x 30 mm, it provides a compact yet powerful solution for your power management needs. With RoHS compliance and a tolerance of 5%, this resistor guarantees both quality and environmental responsibility. Upgrade your system with this essential component for efficient and durable operation.