| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879125-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 64.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879125-1 |
3-1879125-1
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our RN 0402 64.9 Ω surface mount resistor. This thin film component boasts a tolerance of .1% and a low power rating of .063 W, making it perfect for high-precision applications. With a rated voltage of 25 V and solder termination, it ensures stable performance in diverse electronic setups. Measuring just 1 x .5 x .3 mm, its compact size is ideal for space-constrained designs. Trust in its 10PPM cut length and surface mount mounting style for efficient integration. Crafted as part of our Surface Mount Resistors range, this chip resistor guarantees quality and durability. Upgrade your electronics with this essential component that meets stringent industry standards. Please note that this product is not RoHS compliant. Elevate your projects with the unmatched performance of our precision resistor.

