| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879126-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 143 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879126-2 |
3-1879126-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 143Ω thin film chip resistor. Designed for surface mount applications, it boasts a power rating of .063 W and a tolerance of .1%. With a rated voltage of 25 V and a low temperature coefficient of 10PPM, it ensures reliable performance. The compact 0402 size, measuring 1 x .5 x .3 mm, makes it ideal for space-constrained designs. Featuring solder termination, it offers easy installation. Trust in its high-quality construction for your demanding projects.

