| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879128-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 715 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879128-5 |
3-1879128-5
Specifications
Detailed Description
Enhance circuit precision with this RN 0402 715R 0.1% 10PPM 1K RL surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a power rating of 0.063 W and a resistance of 715 Ω, ensuring reliable performance in compact designs. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this precision resistor is ideal for applications requiring high accuracy. Its solder termination and thin film element type make for easy installation and dependable operation. Rated for 25 V, it meets industry standards for quality and performance. Upgrade your electronic projects with this essential component.

