| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879129-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.58 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879129-5 |
3-1879129-5
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 1K58 0.1% 10PPM 1K RL resistor. Designed for surface mount installation, this thin film precision resistor offers a resistance of 1.58 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 25 V and power rating of .063 W, it ensures reliable performance in various electronic applications. With solder termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate onto PCBs. Trust in its high-quality construction and low temperature coefficient (10PPM) for accurate and stable resistance values. Compliant with RoHS regulations, it's an eco-friendly choice for your projects. Upgrade to our precision resistor for optimal circuit performance.

