| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879130-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879130-1 |
3-1879130-1
Specifications
Detailed Description
Achieve precise resistance control with this ultra-compact RN 0402 resistor. Designed for high-performance applications, it features a resistance of 3.4 KΩ with a tolerance of 0.1% and a power rating of .063 W, ensuring reliable operation even in demanding environments. With a rated voltage of 25 V and termination type of solder, it is suitable for surface mount installation. The thin film element construction guarantees stability and accuracy, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic systems with this cutting-edge component, offering unparalleled performance in a space-saving 0402 package.

