3-1879130-5

Heilind Number:AMP3-1879130-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879130-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 3K48 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879130-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:3.48 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879130-5

Detailed Description

Enhance your electronic projects with our precision 0402 size code resistor. Made with thin film technology, this component offers a resistance of 3.48 KΩ with a tolerance of 0.1%, ensuring accuracy in your circuitry. Operating at a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable performance. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. This resistor is ideal for applications that require high precision and stability. Please note that it is not RoHS compliant. Elevate your electronics with this essential component.