| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879130-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.57 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879130-8 |
3-1879130-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RN 0402 3.57KΩ Thin Film Precision Resistor. Designed for surface mount applications, it boasts a .063 W power rating and a tolerance of .1%, ensuring accurate performance. With a rated voltage of 25 V and compact dimensions of 1 x .5 x .3 mm, it's ideal for space-constrained designs. RoHS compliant and featuring solder termination, this resistor is not only reliable but also environmentally friendly. Trust in its performance for your next project.

