| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879131-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 7.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879131-2 |
3-1879131-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, ideal for applications requiring high accuracy. Measuring just 1 x .5 x .3 mm and boasting a power rating of .063 W, this Surface Mount Chip Resistor is designed for efficiency in compact spaces. With a resistance of 7.5 KΩ and a tolerance of .1%, it ensures reliable performance. The Thin Film element type guarantees stable operation, while the termination type allows for easy soldering. RoHS compliant and rated for 25 V, it meets international environmental standards. Elevate your electronics with this essential component from our Surface Mount Resistors collection.

