| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879131-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 7.87 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879131-7 |
3-1879131-7
Specifications
Detailed Description
Discover the precision and performance of our RN 0402 7K87 0.1% 10PPM CUT LENGTH resistor. With a resistance of 7.87 KΩ and a power rating of .063 W, this thin film element is designed for reliability in surface mount applications. Operating at a rated voltage of 25 V, it ensures stable performance in a compact 1 x .5 x .3 mm package. With solder termination and a tolerance of .1%, it meets stringent quality standards. Ideal for high-precision circuitry, this resistor is a key component in achieving optimal performance. Rest assured, it is not RoHS compliant.

