| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879131-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 7.87 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879131-8 |
3-1879131-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0402 thin film chip resistor. With a resistance of 7.87 KΩ and a tolerance of 0.1%, it ensures accurate performance in a compact 0402 package. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a variety of applications. Featuring solder termination and surface mount mounting style, installation is a breeze. RoHS compliance guarantees its environmental friendliness. Upgrade your designs with this high-quality component.

