| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879134-0 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 19.6 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879134-0 |
3-1879134-0
Specifications
Detailed Description
Enhance circuit accuracy with our precision thin film resistor, offering a stable resistance of 19.6 KΩ with a tight tolerance of .1%. Designed for surface mount applications, this compact 0603-sized component measures 1.55 x .8 x .45 mm, making it ideal for space-constrained PCBs. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various electronic devices. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in its high-quality construction for consistent and precise signal control in your next project.

