| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 232 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-4 |
3-1879135-4
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor. Measuring at 0603 size, it offers a resistance of 232 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V and a power rating of 0.063 W, it guarantees reliable performance. Designed for surface mount installation, it boasts a compact form factor of 1.55 x 0.8 x 0.45 mm. With its Thin Film element type and solder termination, it ensures efficient and stable connectivity. Perfect for a variety of applications, this resistor is a valuable addition to any electronics toolkit. (Word count: 96)

