| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879207-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 390 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879207-1 |
3-1879207-1
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. Measuring 1.55 x .8 x .45 mm and with a 0603 size code, it is designed for surface mount installation, making it easy to integrate into your circuitry. With a resistance of 390 Ω and a tolerance of .1%, this resistor ensures accurate and reliable operation. Its power rating of .063 W and rated voltage of 50 V make it suitable for various applications. Crafted for durability, it has solder termination and complies with RoHS standards, offering both performance and environmental responsibility. Upgrade your components with this high-quality surface mount resistor.

