3-1879208-6

Heilind Number:AMP3-1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 300R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879208-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:300 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879208-6

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0402 resistor. Measuring just 1 x 0.5 x 0.3 mm, it boasts a resistance of 300 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it's suitable for a wide range of applications. With surface mount termination and RoHS compliance, it's both efficient and environmentally friendly. Whether you're working on intricate circuitry or larger systems, this thin film resistor is a reliable choice for maintaining signal integrity.