3-1879214-2

CPF 0402 681R 0.1% 25PPM 1K RL

Experience exceptional precision with our CPF 0402 681R 0.1% 25PPM 1K RL resistor. Boasting a resistance of 681 Ω and a tolerance of .1%, this thin film element guarantees accurate performance in your circuitry. With a power rating of .063 W and a rated voltage of 25 V, it offers reliable operation in various applications. Designed for surface mount installation, its compact dimensions of 1 x .5 x .3 mm make it space-efficient. RoHS compliant and featuring solder termination, it ensures both environmental responsibility and easy integration. Elevate your electronic projects with this high-quality Surface Mount Resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879214-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879214-2
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:3-1879214-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: