CPF0402B8K66E1
CPF 0402 8K66 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF 0402 surface mount resistor. With a resistance of 8.66 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this thin film element guarantees reliability. Measuring 1 x .5 x .3 mm, it is compact and easy to integrate. RoHS compliant and featuring solder termination, it meets environmental standards and facilitates seamless installation. Ideal for high-performance applications, this resistor is a must-have in your inventory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | CPF0402B8K66E1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 8.66 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879215-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-1879215-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |