3-1879216-0

Heilind Number:AMP3-1879216-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 120K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879216-0
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:120 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879216-0

Detailed Description

Enhance precision in your electronic projects with the CPF0402 120K 0.1% Thin Film Surface Mount Resistor. With a resistance of 120 KΩ and a tolerance of .1%, this component ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it is suitable for various applications. Its compact 0402 size and surface mount termination make installation easy, while its low temperature coefficient of 25PPM guarantees stable performance over time. RoHS compliant, this resistor is environmentally friendly and ideal for use in a wide range of electronic devices. Upgrade your designs with the reliability of this precision resistor.