3-1879216-1
CPF0402 130K 0.1% 25PPM 1K RL
Enhance your electronic projects with our CPF0402 130K 0.1% Precision Resistor. This Surface Mount resistor, featuring a Thin Film element, offers a stable resistance of 130 KΩ with a tight tolerance of .1%. Designed for high precision applications, it guarantees reliable performance with a power rating of .063 W and a low temperature coefficient of 25PPM. Its compact 0402 size and Solder termination make it easy to integrate onto your PCB, while its RoHS compliance ensures environmental responsibility. Trust in its quality, as it is part of our Surface Mount Resistors line, a go-to choice for engineers in need of dependable components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879216-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 130 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879216-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-1879216-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |