3-1879216-2
CPF0402 150K 0.1% 25PPM 1K RL
Enhance your circuitry with the CPF0402 150K precision resistor. This compact 0402 chip resistor boasts a resistance of 150 KΩ with an ultra-precise tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mount applications, it offers reliable performance with a power rating of .063 W and a rated voltage of 25 V. The thin film element ensures high stability, while solder termination allows for easy installation. RoHS compliant and measuring just 1 x .5 x .3 mm, this resistor is perfect for space-constrained designs that demand accuracy and efficiency. Elevate your electronic projects with the quality and precision of the CPF0402 150K resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1879216-2 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 150 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879216-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 3-1879216-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |