| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879216-4 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 180 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879216-4 |
3-1879216-4
Specifications
Detailed Description
Enhance circuit precision with our CPF0402 180K 0.1% 25PPM 1K RL thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface mount component offers a power rating of 0.063 W, making it ideal for compact electronic devices. With a tolerance of 0.1% and a rated voltage of 25 V, it ensures accurate and reliable performance in demanding applications. RoHS compliant and featuring solder termination, it is both environmentally friendly and easy to install. Trust in the quality of our precision resistors for your design needs.

