3-1879216-6

Heilind Number:AMP3-1879216-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879216-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 23R7 0.1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879216-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:23.7 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879216-6

Detailed Description

Enhance electronic circuitry with the precision of our CPF0402 Thin Film Surface Mount Resistor. This high-quality component, rated at .063 W with a resistance of 23.7 Ω and a tolerance of .1%, ensures reliable performance. Operating at a rated voltage of 25 V, it is ideal for various applications. Measuring just 1 x .5 x .3 mm, it is compact and easy to integrate. With solder termination and a mounting style optimized for surface mounting, installation is convenient. Trust in its 50PPM stability and 1K RL packaging for consistent results. Non-RoHS compliant.