3-1879223-2

Heilind Number:AMP3-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 499R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879223-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:499 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879223-2

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 499 Ω with a tolerance of .1%, it ensures accuracy in voltage regulation. Its thin film element and surface mount termination guarantee seamless integration, while its compact 0603 size saves valuable board space. With a power rating of .063 W and a rated voltage of 50V, it's suitable for a variety of applications. RoHS compliance further underscores its quality. Elevate your circuit design with this essential component.