| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879223-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 562 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879223-7 |
3-1879223-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this CPF 0603 562Ω resistor. Boasting a tolerance of 0.1% and a temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. The 0603 size and surface mount termination make it easy to integrate, while its thin film construction guarantees reliability. With a power rating of .063W and a rated voltage of 50V, this component is suitable for a wide range of circuitry. Trust in its quality for consistent and efficient operation.

