3-1879224-1

Heilind Number:AMP3-1879224-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K19 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879224-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.19 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879224-1

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, boasting a resistance of 6.19 KΩ with a tight tolerance of .1%. Designed for high-precision applications, it guarantees reliable operation with a low power rating of .063 W and a rated voltage of 50 V. Featuring a thin film element, it ensures accuracy and stability over time. Its compact 0603 size and surface mount termination make it convenient for space-constrained PCB designs. Trust in its quality and performance for your electronic projects.