3-1879224-3

Heilind Number:AMP3-1879224-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879224-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879224-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.49 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879224-3

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, meticulously crafted for accuracy and reliability. With a resistance of 6.49 KΩ and tolerance of .1%, it ensures precise signal control in various electronic applications. Operating at a power rating of .063 W and rated voltage of 50 V, it guarantees optimal efficiency and durability. Measuring 1.55 x .8 x .45 mm, this surface mount resistor features solder termination for easy installation. Its thin film element type and 25PPM temperature coefficient make it ideal for demanding environments. RoHS compliant, it meets stringent environmental standards, while its compact size and two terminations offer versatility in design. Trust in the quality of this component from our Surface Mount Resistors range for seamless integration into your projects.