3-1879224-6

Heilind Number:AMP3-1879224-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879224-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K98 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879224-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.98 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879224-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm, it features a resistance of 6.98 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Suitable for surface mount applications, this reliable component boasts a power rating of .063 W and a rated voltage of 50 V, ensuring consistent performance in diverse circuitry. Compliant with RoHS regulations, it is a sustainable choice for your manufacturing needs. Upgrade to this high-quality resistor for optimal accuracy and stability in your designs.