3-1879224-9

Heilind Number:AMP3-1879224-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7K68 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879224-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:7.68 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879224-9

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in demanding applications. With a resistance of 7.68 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees high precision, while the surface mount mounting style allows for easy installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust performance in diverse electronic setups. RoHS compliant and measuring 1.55 x .8 x .45 mm, this resistor is ideal for compact designs where space is a premium. Trust in its quality and efficiency for your next project.