3-1879225-2

Heilind Number:AMP3-1879225-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879225-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 84K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879225-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:84.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879225-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Featuring a resistance of 84.5 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Its compact 0603 size and solder termination make it easy to mount on PCBs. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. With dimensions of 1.55 x .8 x .45 mm, it fits seamlessly into your designs. Perfect for applications requiring high precision, this resistor is a valuable addition to your component inventory.