3-1879225-4

Heilind Number:AMP3-1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 88K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879225-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:88.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879225-4

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. The CPF 0603 model boasts a resistance of 88.7 KΩ with a tight tolerance of .1%, ensuring accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability in various applications. Its surface mount design and solder termination make installation a breeze, while the thin film element type guarantees durability. Measuring at 1.55 x .8 x .45 mm, it's compact yet powerful, ideal for space-constrained projects. Trust in its 25PPM temperature coefficient for stable operation, making it a valuable addition to your component lineup.