3-1879225-6

Heilind Number:AMP3-1879225-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879225-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 93K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879225-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:93.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879225-6

Detailed Description

Enhance your circuitry with this ultra-precise CPF 0603 resistor, meticulously crafted for optimal performance. Boasting a resistance of 93.1 KΩ with a tolerance of 0.1% and a power rating of .063 W, this component ensures reliable operation even in demanding applications. Its thin film element and surface mount termination guarantee seamless integration onto your PCB, while the compact 0603 size saves valuable space. With a rated voltage of 50 V and a low temperature coefficient of 25PPM, it's ideal for precision electronics. Trust in the quality of this Surface Mount Resistor for consistent and accurate results.