3-1879225-7

Heilind Number:AMP3-1879225-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879225-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 95K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879225-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:95.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879225-7

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor, measuring 1.55 x .8 x .45 mm. Boasting a resistance of 95.3 KΩ with a tolerance of .1%, it ensures accurate performance in a variety of applications. The thin film element and solder termination guarantee reliable conductivity, while its .063 W power rating and 50 V rated voltage offer robust operation. RoHS compliant and designed for surface mount installation, this precision resistor is a vital component for electronic projects requiring high accuracy.