3-1879225-9

Heilind Number:AMP3-1879225-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879225-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 102K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879225-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:102 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879225-9

Detailed Description

Enhance your circuit performance with this precision resistor. Measuring just 1.55 x .8 x .45 mm, it's designed for surface mount installation, making it ideal for compact electronic devices. With a resistance of 102 KΩ and a tolerance of .1%, you can rely on its accuracy for precise voltage regulation. The thin film element ensures high reliability, while the low power rating of .063 W is suitable for a variety of applications. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to integrate into your designs. Trust in the quality of this Surface Mount Resistor for consistent, reliable performance.